L9907TR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1962 шт., срок 6-8 недель
3 100 руб.
от 10 шт. —
2 670 руб.
от 25 шт. —
2 400 руб.
от 100 шт. —
1 963.18 руб.
Добавить в корзину 1 шт.
на сумму 3 100 руб.
Альтернативные предложения1
Описание
L9907 Automotive FET Drivers
STMicroelectronics L9907 Automotive FET Drivers are smart power devices with advanced BCD-6s technology. The L9907 can drive all PowerMOS transistors for 3-phase BLDC motor applications. The circuit is suitable to operate in environments with high supply voltage like a double battery. Supply-related pins are capable of withstanding up to 90V and the device can control the six pre-driver channels independently.
STMicroelectronics L9907 Automotive FET Drivers are smart power devices with advanced BCD-6s technology. The L9907 can drive all PowerMOS transistors for 3-phase BLDC motor applications. The circuit is suitable to operate in environments with high supply voltage like a double battery. Supply-related pins are capable of withstanding up to 90V and the device can control the six pre-driver channels independently.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Load Voltage Rating: | 6 V to 54 V |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 25 mA |
Operating Supply Voltage: | 4.2 V to 54 V |
Output Current: | 600 mA |
Package / Case: | TQFP-64 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushless DC Motor Controllers |
Qualification: | AEC-Q100 |
Series: | L9907 |
Subcategory: | PMIC-Power Management ICs |
Type: | Half Bridge |
Техническая документация
Datasheet
pdf, 681 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.