2305018-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Описание
Разъем USB тип С, угловой для поверхностного монтажа
Технические параметры
Assembly Process Feature | None |
Body Orientation | Right Angle |
Circuit Application | Power & Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector & Housing Type | Receptacle |
Connector Mounting Type | Board Mount |
Connector System | Cable-to-Board |
Contact Current Rating (Max) | 5 A |
Contact Mating Area Plating Material | Gold over Nickel |
Contact Mating Area Plating Thickness | 0.75 µm |
Degree of Protection | IPX8 |
Housing Color | Black |
Housing Material | High Temperature Thermoplastic |
Industry Standard | IEC |
Integral Locking Latch | Without |
LED | Without |
Locating Posts | Without |
Locking Feature | Without |
Mating Cycles (Max) | 10000 |
Operating Temperature Range | -30-85 °C |
Packaging Method | Reel |
Packaging Quantity | 800 |
PCB Mount Location | Top |
PCB Mount Retention Type | SMT+Through Hole |
Product Type | Connector |
Sealable | Yes |
Shell Plating Material | Nickel |
Soldering Temperature (Max) | 260 °C |
Termination Method to Printed Circuit Board | Surface Mount |
USB Connector Type | C |
USB Version | 3.1 Gen 2 |
Brand: | TE Connectivity |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Flammability Rating: | UL 94 V-0 |
Gender: | Receptacle(Female) |
IP Rating: | IPX8 |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right Angle |
Mounting Style: | Panel |
Number of Contacts: | 24 Contact |
Number of Ports: | 1 Port |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type C Connectors |
Shell Plating: | Nickel |
Standard: | USB 3.1 Gen 2 |
Subcategory: | USB Connectors |
Termination Style: | SMD/SMT |
Type: | Type C |
Contact Material | Copper Alloy |
Current Rating | 5.0A |
Gender | Female |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30.0°C |
Mounting Type | Surface Mount |
Series Number | 2305018 |
Termination Method | Solder |
USB Type | C |
Voltage Rating | 30 V |