L6386ADTR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6895 шт., срок 7-9 недель
510 руб.
от 10 шт. —
420 руб.
от 25 шт. —
379 руб.
от 100 шт. —
312.21 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Альтернативные предложения2
Описание
MOSFET & IGBT Gate Drivers
STMicroelectronics MOSFET & IGBT Gate Drivers are a portfolio of discrete devices for industrial, consumer, computer and automotive applications. The portfolio offers a range spanning from single- to half-bridge and multiple-channel drivers. The drivers are rated for either low- or high-voltage (up to 1500V) applications. ST also offers galvanically-isolated gate driver ICs for safety and functional requirements. System-in-Package (SiP) solutions integrate high- and low-side gate drivers and MOSFET-based power stages. This makes them ideal for the industrial market with higher levels of integration and lower development costs.
STMicroelectronics MOSFET & IGBT Gate Drivers are a portfolio of discrete devices for industrial, consumer, computer and automotive applications. The portfolio offers a range spanning from single- to half-bridge and multiple-channel drivers. The drivers are rated for either low- or high-voltage (up to 1500V) applications. ST also offers galvanically-isolated gate driver ICs for safety and functional requirements. System-in-Package (SiP) solutions integrate high- and low-side gate drivers and MOSFET-based power stages. This makes them ideal for the industrial market with higher levels of integration and lower development costs.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Driver Type | High and Low Side |
Driver Configuration | Non-Inverting |
Number of Drivers | 2 |
High and Low Sides Dependency | Independent |
Type | IGBT|MOSFET |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 50(Typ) |
Maximum Fall Time (ns) | 30(Typ) |
Maximum Operating Frequency (kHz) | 400 |
Input Logic Compatibility | CMOS|TTL |
Maximum Operating Supply Voltage (V) | 17 |
Typical Input Low Threshold Voltage (V) | 1.5(Max) |
Typical Input High Threshold Voltage (V) | 3.6(Min) |
Reference Voltage (V) | 600(Max) |
Peak Output Current (A) | 0.65 |
Maximum Power Dissipation (mW) | 750 |
Minimum Operating Temperature (°C) | -45 |
Maximum Operating Temperature (°C) | 125 |
Maximum Turn-On Delay Time (ns) | 150 |
Maximum Turn-Off Delay Time (ns) | 150 |
Packaging | Tape and Reel |
Standard Package Name | SOP |
Pin Count | 14 |
Supplier Package | SOIC |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Length | 8.75(Max) |
Package Width | 4(Max) |
PCB changed | 14 |
Lead Shape | Gull-wing |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 30 ns |
Logic Type: | CMOS, TTL |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -45 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 320 uA |
Operating Supply Voltage: | 15 V |
Output Current: | 650 mA |
Package / Case: | SOIC-14 |
Pd - Power Dissipation: | 750 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Half-Bridge Drivers |
Rise Time: | 50 ns |
Series: | L6386AD |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 17 V |
Supply Voltage - Min: | -300 mV |
Technology: | Si |
Type: | High-Side, Low-Side |
Техническая документация
Datasheet
pdf, 345 КБ
Datasheet L6386ADTR
pdf, 358 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.