ATCC-211A-006-476M-T

Фото 1/2 ATCC-211A-006-476M-T
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.77 руб.
от 50 шт.52 руб.
от 100 шт.42.21 руб.
Добавить в корзину 2 шт. на сумму 240 руб.
Номенклатурный номер: 8007593556
Бренд: Abracon

Описание

Passive Components\Capacitors\Tantalum Capacitors
ATCC-211 (A, B, P) Tantalum Capacitors Abracon ATCC-211 (A, B, P) Solid Tantalum Chip Capacitors feature large capacitance in a small size. This cost-effective series exhibits exceptional stability in a wide operating temperature range from -55°C to +125°C. Abracon ATCC-211 (A, B, P) Solid Tantalum Chip Capacitors offer a voltage range from 4V to 50V and a capacitance range from 0.1µF to 220µF. These components meet EIA-535BAAC standards. Typical applications include PCs, cell phones, notebooks, and A/V products, noise suppression for power supply circuits, filtering for audio circuits, blocking DC bias into earphones, power compensation for CPUs to run at speed, and energy storage for LED driving circuits.

Технические параметры

Номинальная емкость,мкФ 47
Единица измерения мкф
Допуск номинальной емкости,% 20%
Case Code (Imperial) 1206
Case Code (Metric) 3216
Case/Package 1206
Dissipation Factor 8%
ESR (Equivalent Series Resistance) 3.5 Ω
Features General Purpose
Height - Seated (Max) 1.8034 mm
Leakage Current 3 µA
Max Operating Temperature 125 °C
Min Operating Temperature -55 °C
Mount Surface Mount
Termination SMD/SMT
Voltage Rating 6.3 V
Voltage Rating (DC) 6.3 V
Brand: ABRACON
Case Code - in: 1206
Case Code - mm: 3216
Dissipation Factor DF: 8
ESR: 3.5 Ohms
Factory Pack Quantity: 2000
Leakage Current: 3 uA
Manufacturer: ABRACON
Maximum Operating Temperature: +125 C
Mfr Case Code: A Case
Minimum Operating Temperature: -55 C
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Surface Mounts
Subcategory: Capacitors
Termination Style: SMD/SMT
Capacitance 47 µF
Tolerance 20%

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»