LM2679SX-5.0/NOPB

LM2679SX-5.0/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
1 750 руб.
от 10 шт.1 540 руб.
от 25 шт.1 420 руб.
от 100 шт.1 149.52 руб.
Добавить в корзину 1 шт. на сумму 1 750 руб.
Номенклатурный номер: 8007593582
Бренд: Texas Instruments

Описание

NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: LM2679-5.0EVAL
Factory Pack Quantity: Factory Pack Quantity: 500
Input Voltage, Max: 40 V
Input Voltage, Min: 8 V
Input Voltage: 8 V to 40 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 4.2 mA
Output Current: 5 A
Output Voltage: 5 V
Package / Case: TO-263-7
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 4.2 mA
Series: LM2679
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 8 V
Switching Frequency: 260 kHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Вес, г 1.6

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем