SKYA21012
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38193 шт., срок 7-9 недель
300 руб.
от 10 шт. —
250 руб.
от 25 шт. —
233 руб.
от 100 шт. —
179.76 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Альтернативные предложения1
Описание
SKYA210xx RF Switches
Skyworks SKYA210xx RF Switches are offered in SPDT, SPDT (SP2T), SP3T, SP4T, and DPDT configurations. These devices provide excellent performance and value while utilizing proven technologies for high reliability. SKYA210xx RF Switches are used in various systems, including cellular smartphones, base stations, WLAN front-end modules, and RF/microwave test instruments. These compact, surface-mounted switches are ideal for space-constrained applications and are offered in various packages for design flexibility.
Skyworks SKYA210xx RF Switches are offered in SPDT, SPDT (SP2T), SP3T, SP4T, and DPDT configurations. These devices provide excellent performance and value while utilizing proven technologies for high reliability. SKYA210xx RF Switches are used in various systems, including cellular smartphones, base stations, WLAN front-end modules, and RF/microwave test instruments. These compact, surface-mounted switches are ideal for space-constrained applications and are offered in various packages for design flexibility.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Development Kit: | SKYA21012-EVB |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
High Control Voltage: | 1.8 V to 5 V |
Insertion Loss: | 0.5 dB |
Manufacturer: | Skyworks |
Maximum Frequency: | 6 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Frequency: | 20 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Switches: | Dual |
Off Isolation - Typ: | 26 dB |
Off Time - Max: | 100 ns |
On Time - Max: | 100 ns |
Operating Supply Current: | 5 uA |
Package / Case: | MLPD-6 |
Product Category: | RF Switch ICs |
Product Type: | RF Switch ICs |
Series: | SKYA21012 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 0 V |
Switch Configuration: | SPDT |
Technology: | GaAs |
Техническая документация
Datasheet
pdf, 867 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары