SDM02U30LP3-7B
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 руб.
Мин. кол-во для заказа 110 шт.
Добавить в корзину 110 шт.
на сумму 440 руб.
Описание
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.70 |
Type | Schottky Diode |
Maximum DC Reverse Voltage (V) | 30 |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 30 |
Maximum Continuous Forward Current (A) | 0.1 |
Peak Non-Repetitive Surge Current (A) | 2 |
Peak Forward Voltage (V) | 0.37@0.01A |
Peak Reverse Current (uA) | 7@10V |
Maximum Junction Ambient Thermal Resistance | 500°C/W |
Maximum Power Dissipation (mW) | 250 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Maximum RMS Reverse Voltage (V) | 21 |
Automotive | No |
Standard Package Name | DFN |
Pin Count | 2 |
Supplier Package | X3-DFN |
Military | No |
Mounting | Surface Mount |
Package Height | 0.28 |
Package Length | 0.62 |
Package Width | 0.32 |
PCB changed | 2 |
Lead Shape | No Lead |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
If - Forward Current: | 100 mA |
Ifsm - Forward Surge Current: | 500 mA |
Ir - Reverse Current: | 4 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package/Case: | DFN0603-2(SOD972E) |
Product Category: | Schottky Diodes и Rectifiers |
Product Type: | Schottky Diodes и Rectifiers |
Product: | Schottky Diodes |
Series: | SDM02U30 |
Subcategory: | Diodes и Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 200 mV |
Vrrm - Repetitive Reverse Voltage: | 30 V |
Diode Technology | Schottky |
Diode Type | Schottky |
Maximum Continuous Forward Current | 100mA |
Maximum Forward Voltage Drop | 370mV |
Mounting Type | Surface Mount |
Package Type | X3-DFN0603 |
Peak Non-Repetitive Forward Surge Current | 500mA |
Peak Reverse Repetitive Voltage | 30V |
Rectifier Type | Schottky Rectifier |
Average Forward Current | 100мА |
Forward Surge Current | 2А |
Forward Voltage Max | 370мВ |
Repetitive Peak Reverse Voltage | 30В |
Количество Выводов | 2вывод(-ов) |
Максимальная Рабочая Температура | 150°C |
Стиль Корпуса Диода | X3DFN |
Тип Монтажа Диода | SMD(Поверхностный Монтаж) |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 457 КБ
Datasheet
pdf, 141 КБ
Datasheet SDM02U30LP3-7B
pdf, 279 КБ