OP07DRZ-REEL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 10 шт. —
470 руб.
от 25 шт. —
430 руб.
от 100 шт. —
354.40 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Amplifiers ADI SLP
Технические параметры
Amplifier Type | General Purpose |
GBP - Gain Bandwidth Product | 600kHz |
Maximum Operating Temperature | 125В°C |
Minimum Operating Temperature | -40В°C |
Number Of Circuits | 1 |
SR - Slew Rate | 0.2 V/us |
Supply Voltage - Max | 18V |
Supply Voltage - Min | В±4V |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 115 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 10 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 600 kHz |
Ib - Input Bias Current: | 1 nA |
Input Voltage Range - Max: | 18 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-4 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.1 mA |
Operating Supply Voltage: | 4 V to 18 V |
Output Current per Channel: | 15 mA |
Package / Case: | SOIC-8 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 115 dB |
Series: | OP07D |
Shutdown: | No Shutdown |
SR - Slew Rate: | 200 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 18 V, +/-18 V |
Supply Voltage - Min: | 4 V, +/-4 V |
Type: | Operational |
Voltage Gain dB: | 140 dB |
Vos - Input Offset Voltage: | 40 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Ultra Low Offset Voltage Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.001@±5V |
Maximum Input Offset Current (uA) | 0.001@±5V |
Maximum Input Offset Voltage (mV) | 0.15@±5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 1.25@±5V |
Minimum CMRR (dB) | 120 |
Minimum CMRR Range (dB) | >=115 |
Minimum Dual Supply Voltage (V) | ±4 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 115 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended Industrial |
Type | Ultra Low Offset Voltage Amplifier |
Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 0.6 |
Typical Input Noise Voltage Density (nV/rtHz) | 10@±5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.074@±5V |
Typical Output Current (mA) | 15@±5V |
Typical Slew Rate (V/us) | 0.2@±5V |
Typical Voltage Gain (dB) | 140 |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем