ICM-20648

ICM-20648
Изображения служат только для ознакомления,
см. техническую документацию
28163 шт., срок 7-9 недель
2 010 руб.
от 10 шт.1 460 руб.
от 25 шт.1 260 руб.
от 50 шт.1 115.01 руб.
Добавить в корзину 1 шт. на сумму 2 010 руб.
Альтернативные предложения2
Номенклатурный номер: 8007595919
Бренд: TDK (TDK-Lambda)

Описание

ICM-20648 6-Axis MEMS MotionTracking™ Device
TDK Invensense ICM-20648 6-Axis MEMS MotionTracking™ Device with enhanced EIS support and sensor fusion processing combines a 3-axis gyroscope, a 3-axis accelerometer, and a Digital Motion Processor™ (DMP). The device has Android Lollipop support, a FIFO size of 512 bytes, runtime calibration, and enhanced FSYNC functionality to improve timing for applications like EIS. The ICM-20648 is ideally suited for Smartphones, Tablets, Wearable Sensors, and general IoT applications.

Технические параметры

Acceleration: 2 g, 4 g, 8 g, 16 g
Brand: TDK InvenSense
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: I2C, SPI
Manufacturer: TDK
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3.2 mA
Output Type: Digital
Package / Case: QFN-24
Product Category: IMUs-Inertial Measurement Units
Product Type: IMUs-Inertial Measurement Units
Resolution: 16 bit
Sensing Axis: X, Y, Z
Sensitivity: 16384 LSB/g
Sensor Type: 6-axis
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Tradename: SmartMotion
Brand TDK InvenSense
Factory Pack Quantity 5000
Interface Type I2C, SPI
Manufacturer TDK
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Product Category Multiple Function Sensor Modules
RoHS Details
Type MEMS Motion Sensor

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.