CDCM6208V2RGZR

CDCM6208V2RGZR
Изображения служат только для ознакомления,
см. техническую документацию
3 040 руб.
от 10 шт.2 630 руб.
от 25 шт.2 360 руб.
от 100 шт.1 927.95 руб.
Добавить в корзину 1 шт. на сумму 3 040 руб.
Номенклатурный номер: 8007596061
Бренд: Texas Instruments

Описание

CDCM6208 2: 8 Clock Generator & Jitter Cleaner

Texas Instruments CDCM6208 2: 8 Clock Generator and Jitter Cleaner is a highly versatile, low jitter, low power frequency synthesizer. The device generates eight low jitter clock outputs, selectable between LVPECL-like high-swing CML, normal-swing CML, LVDS-like low-power CML, HCSL, or LVCMOS. It includes one of two inputs that can feature a low-frequency crystal or CML, LVPECL, LVDS, or LVCMOS signals. These can be used for various wireless infrastructure baseband, wireline data communication, computing, low power medical imaging, and portable test/measurement applications. The CDCM6208 also features an innovative fractional divider architecture for four outputs that generate any frequency with better than 1ppm accuracy. The CDCM6208 can be easily configured through an I 2 C or SPI programming interface. Pin mode is also available in the absence of a serial interface that can set the device in 1 of 32 distinct pre-programmed configurations using control pins.

Технические параметры

Brand: Texas Instruments
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Level: CML, LVPECL, LVDS, LVCMOS, XTAL
Jitter: 265 fs
Manufacturer: Texas Instruments
Max Output Freq: 800 MHz
Maximum Input Frequency: 100 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 8 Output
Operating Supply Current: 75 mA
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Output Level: CML, HCSL, LVCMOS, LVDS, LVPECL
Output Type: CML, HCSL, LVCMOS, LVDS, LVPECL
Package / Case: VQFN-48
Product Category: Clock Generators & Support Products
Product Type: Clock Generators
Product: Clock Generators
Series: CDCM6208
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 1.71 V
Type: Clock Generators
Вес, г 0.14

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем