LF22214TMR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1244 шт., срок 6-8 недель
360 руб.
от 10 шт. —
250 руб.
от 25 шт. —
194 руб.
от 100 шт. —
166.48 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Альтернативные предложения2
Описание
TMR Switches
Littelfuse TMR Switches are digital magnetic switches that integrate tunneling magnetoresistance (TMR) and CMOS technology. This technology provides a magnetically triggered digital switch with high sensitivity, and ultralow power consumption. This Littelfuse series contains a TMR magnetic sensor and CMOS signal processing circuitry within the same package. An on-chip TMR voltage generator is also included for precise magnetic sensing. A TMR voltage amplifier and comparator plus a Schmitt trigger provide switching hysteresis for noise rejection.
Littelfuse TMR Switches are digital magnetic switches that integrate tunneling magnetoresistance (TMR) and CMOS technology. This technology provides a magnetically triggered digital switch with high sensitivity, and ultralow power consumption. This Littelfuse series contains a TMR magnetic sensor and CMOS signal processing circuitry within the same package. An on-chip TMR voltage generator is also included for precise magnetic sensing. A TMR voltage amplifier and comparator plus a Schmitt trigger provide switching hysteresis for noise rejection.
Технические параметры
Brand: | Littelfuse |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Maximum Output Current: | 20 mA |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | -25 G to-8 G, 8 G to 25 G |
Operating Supply Current: | 1.5 uA |
Operating Supply Voltage: | 3 V |
Output Type: | Open Drain |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Release Point Min/Max (Brp): | -20 G to-5 G, 5 G to 20 G |
Series: | TMR |
Subcategory: | Sensors |
Type: | Magnetic |
Технология Магниторезистивного Датчика | Tunneling Magneto Resistance(TMR) |
Тип TMR Датчика | Omnipolar Switch |
Вес, г | 0.45 |
Техническая документация
Datasheet LF22214TMR
pdf, 665 КБ
Datasheet LF22214TMR
pdf, 623 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары