TS19501CB10 RBG

TS19501CB10 RBG
Изображения служат только для ознакомления,
см. техническую документацию
14966 шт., срок 6-8 недель
1 100 руб.
от 10 шт.880 руб.
от 25 шт.803 руб.
от 100 шт.650.54 руб.
Добавить в корзину 1 шт. на сумму 1 100 руб.
Альтернативные предложения1
Номенклатурный номер: 8007598548

Описание

IS32LT3175N/P Single-Channel Linear LED Drivers ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level "courtesy light" signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Технические параметры

Brand: Taiwan Semiconductor
Dimming: With Dimming
Factory Pack Quantity: 5000
Features: PWM Dimming, Short Circuit and Thermal Protection
Input Voltage, Max: 38 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 38 V
Manufacturer: Taiwan Semiconductor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 200 kHz
Output Current: 240 uA
Output Voltage: 18 V
Package / Case: MSOP-10
Packaging: Reel, Cut Tape
Part # Aliases: TS19501CB10
Pd - Power Dissipation: 1.1 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Subcategory: Driver ICs
Supply Current - Max: 4 mA
Topology: Boost, Buck, SEPIC
Type: Automotive Headlight

Техническая документация

Datasheet
pdf, 1159 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.