SN74LVC1G07MDCKREP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
от 10 шт. —
460 руб.
от 25 шт. —
418 руб.
от 100 шт. —
344.25 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Описание
SN74LVC1G07/SN74LVC1G07-Q1 Single Buffer/Driver
Texas Instruments SN74LVC1G07/SN74LVC1G07-Q1 Single Buffer/Driver is designed for 1.65V to 5.5V V CC operation. The output of the SN74LVC1G07 is an open-drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current for this device is 32mA. The SN74LVC1G07-Q1 devices are AEC-Q100 qualified for automotive applications.
Texas Instruments SN74LVC1G07/SN74LVC1G07-Q1 Single Buffer/Driver is designed for 1.65V to 5.5V V CC operation. The output of the SN74LVC1G07 is an open-drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current for this device is 32mA. The SN74LVC1G07-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 3000 |
Function | Buffer/Driver |
Height | 0.9 mm |
Input Signal Type | Single-Ended |
Length | 2 mm |
Logic Family | LVC |
Logic Type | True |
Low Level Output Current | 32 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 |
Number of Input Lines | 1 Input |
Number of Output Lines | 1 Output |
Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V, 5 V |
Operating Temperature Range | -55 C to+125 C |
Output Type | Open Drain |
Package / Case | SC-70-5 |
Packaging | Reel |
Part # Aliases | V62/07645-01XE |
Polarity | Non-Inverting |
Product Category | Buffers Line Drivers |
Propagation Delay Time | 5.7 ns at 3.3 V |
Quiescent Current | 10 uA |
RoHS | Details |
Series | SN74LVC1G07-EP |
Supply Current - Max | 10 uA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.65 V |
Technology | CMOS |
Unit Weight | 0.000088 oz |
Width | 1.25 mm |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | Buffer/Driver |
Input Signal Type: | Single-Ended |
Logic Family: | LVC |
Logic Type: | True |
Low Level Output Current: | 32 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Input Lines: | 1 Input |
Number of Output Lines: | 1 Output |
Operating Supply Current: | 10 uA |
Operating Supply Voltage: | 1.8 V, 2.5 V, 3.3 V, 5 V |
Output Type: | Open Drain |
Package / Case: | SC70-5 |
Part # Aliases: | V62/07645-01XE |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 5.7 ns at 3.3 V |
Quiescent Current: | 10 uA |
Series: | SN74LVC1G07-EP |
Subcategory: | Logic ICs |
Supply Current - Max: | 10 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Technology: | CMOS |
Ambient Temperature Range High | 125 °C |
Case/Package | SC |
Logic Function | Buffer, Inverting |
Max Operating Temperature | 125 °C |
Max Supply Voltage | 5.5 V |
Min Operating Temperature | -55 °C |
Min Supply Voltage | 1.65 V |
Mount | Surface Mount |
Nominal Supply Current | 10 µA |
Number of Bits | 1 |
Number of Bits per Element | 1 |
Number of Circuits | 1 |
Number of Elements | 1 |
Number of Inputs | 1 |
Number of Outputs | 1 |
Number of Pins | 5 |
Propagation Delay | 5.7 ns |
Thickness | 900 µm |
Turn-On Delay Time | 5.7 ns |
Техническая документация
Datasheet 74LVC1G07MDCKREPG4
pdf, 778 КБ
Дополнительная информация
Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем
Похожие товары