ATS2012-0DB-T05
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1387 шт., срок 7-9 недель
2 210 руб.
от 10 шт. —
1 900 руб.
от 25 шт. —
1 730 руб.
от 100 шт. —
1 352.68 руб.
Добавить в корзину 1 шт.
на сумму 2 210 руб.
Альтернативные предложения1
Описание
ATS2012 High Frequency Chip Attenuators
Susumu ATS2012 High Frequency Chip Attenuators are thin film, surface-mounted attenuators in the miniature 2012 (metric) / 0805 (imperial) chip size. These devices feature a frequency range of DC to 30GHz, and offer an attenuation range of 0dB to 10dB. The ATS2012 Attenuators are available with a broad range of circuit and pin arrangements, as well as an internal circuit option which is specially designed for 0dB to 10dB attenuation.
Susumu ATS2012 High Frequency Chip Attenuators are thin film, surface-mounted attenuators in the miniature 2012 (metric) / 0805 (imperial) chip size. These devices feature a frequency range of DC to 30GHz, and offer an attenuation range of 0dB to 10dB. The ATS2012 Attenuators are available with a broad range of circuit and pin arrangements, as well as an internal circuit option which is specially designed for 0dB to 10dB attenuation.
Технические параметры
Attenuation: | 0 dB |
Brand: | Susumu |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Impedance: | 50 Ohms |
Manufacturer: | Susumu |
Maximum Frequency: | 30 GHz |
Maximum Operating Temperature: | +125 C |
Maximum VSWR: | 1.4 |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | 0805(2012 metric) |
Power Rating: | 100 mW |
Product Category: | Attenuators |
Product Type: | Attenuators |
Series: | ATS |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | Si |
Техническая документация
Datasheet
pdf, 111 КБ
Дополнительная информация
Калькуляторы группы «Аттенюаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.