ERA-2ARB163X

ERA-2ARB163X
Изображения служат только для ознакомления,
см. техническую документацию
6974 шт., срок 7-9 недель
230 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Альтернативные предложения1
Номенклатурный номер: 8007603188
Бренд: Panasonic

Описание

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Технические параметры

Brand: Panasonic
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: Factory Pack Quantity: 10000
Features: Automotive AEC-Q200
Manufacturer: Panasonic
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: -55 C to+155 C
Product Category: Thin Film Resistors-SMD
Product Type: Thin Film Resistors
Product: Thin Film Resistors SMD
Qualification: AEC-Q200
Series: ERA-xA
Subcategory: Resistors
Technology: Thin Film
Temperature Coefficient: 10 PPM/C
Termination Style: SMD/SMT
Type: Metal Film Chip Resistor

Техническая документация

ERA6ARB103V
pdf, 668 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.