PT61018AAPEL-S

Фото 1/3 PT61018AAPEL-S
Изображения служат только для ознакомления,
см. техническую документацию
1 610 руб.
от 10 шт.1 160 руб.
от 25 шт.907 руб.
от 50 шт.849.39 руб.
Добавить в корзину 1 шт. на сумму 1 610 руб.
Номенклатурный номер: 8007603621
Бренд: Bourns

Описание

LAN Ethernet Transformers are IEEE 802.3 compatible, single-port, and potted construction LAN 10/100 Base-T impedance matching / isolation transformer module.

Технические параметры

Construction Enclosed
Insertion Loss -1.15dB
Maximum Operating Frequency 100MHz
Maximum Temperature +85°C
Minimum Operating Frequency 1MHz
Minimum Temperature -40°C
Mounting Type PCB
Primary DC Resistance 1.2Ω
Standards Met AEC-Q200
Termination Type Solder
Turns Ratio 1:1
Width 9.3mm
Application: 10/100 Base-T
Brand: Bourns
Factory Pack Quantity: Factory Pack Quantity: 600
Frequency Range: 1 MHz to 100 MHz
Manufacturer: Bourns
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Dual
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Qualification: AEC-Q200
Series: PT61018AAPEL-S
Subcategory: Transformers
Termination Style: SMD/SMT
Type: LAN
Number of Output Ports 1
Priced to Clear Yes
Secondary DC Resistance 1.2Ω
Вес, г 1.95

Техническая документация

Datasheet
pdf, 331 КБ
Datasheet
pdf, 342 КБ
Datasheet
pdf, 139 КБ
Datasheet PT61018AAPEL-S
pdf, 247 КБ