LF21215TMR

LF21215TMR
Изображения служат только для ознакомления,
см. техническую документацию
6741 шт., срок 6-8 недель
360 руб.
от 10 шт.250 руб.
от 25 шт.194 руб.
от 100 шт.166.48 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Альтернативные предложения1
Номенклатурный номер: 8007604504
Бренд: Littelfuse

Описание

TMR Switches

Littelfuse TMR Switches are digital magnetic switches that integrate tunneling magnetoresistance (TMR) and CMOS technology. This technology provides a magnetically triggered digital switch with high sensitivity, and ultralow power consumption. This Littelfuse series contains a TMR magnetic sensor and CMOS signal processing circuitry within the same package. An on-chip TMR voltage generator is also included for precise magnetic sensing. A TMR voltage amplifier and comparator plus a Schmitt trigger provide switching hysteresis for noise rejection.

Технические параметры

Brand: Littelfuse
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Maximum Output Current: 9 mA
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Point Min/Max: -30 G to-10 G, 10 G to 30 G
Operating Supply Current: 1.5 uA
Operating Supply Voltage: 3 V
Output Type: Push Pull
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): -20 G to-5 G, 5 G to 20 G
Series: TMR
Subcategory: Sensors
Type: Magnetic

Техническая документация

Datasheet LF21215TMR
pdf, 620 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.