RV-4162-C7-32. 768KHZ-20PPM-TA-QC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12077 шт., срок 7-9 недель
830 руб.
от 10 шт. —
680 руб.
от 25 шт. —
618 руб.
от 100 шт. —
477.17 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Альтернативные предложения3
Описание
Real Time Clock (RTC) Modules
Micro Crystal Real Time Clock (RTC) Modules combine a 32.768kHz tuning fork crystal resonator with a CMOS-based oscillator and RTC IC housed in a miniature SMD ceramic package. These package sizes include C2 (5.0mm x 3.2mm), C3 (3.7mm x 2.5mm), and C7 (3.2mm x 1.5mm). Micro Crystal RTC Modules offer high accuracy, temperature compensation, and low current consumption. These cost-effective modules have an extended operating temperature and are AEC-Q200 qualified. Applications include the Internet of Things (IoT), smart metering, energy harvesting solutions, battery management systems, automotive, industrial, computing, embedded systems, wearables, healthcare, and much more.
Micro Crystal Real Time Clock (RTC) Modules combine a 32.768kHz tuning fork crystal resonator with a CMOS-based oscillator and RTC IC housed in a miniature SMD ceramic package. These package sizes include C2 (5.0mm x 3.2mm), C3 (3.7mm x 2.5mm), and C7 (3.2mm x 1.5mm). Micro Crystal RTC Modules offer high accuracy, temperature compensation, and low current consumption. These cost-effective modules have an extended operating temperature and are AEC-Q200 qualified. Applications include the Internet of Things (IoT), smart metering, energy harvesting solutions, battery management systems, automotive, industrial, computing, embedded systems, wearables, healthcare, and much more.
Технические параметры
кол-во в упаковке | 27 |
Battery Backup Switching: | No Backup Switching |
Brand: | Micro Crystal |
Date Format: | YY-MM-DD-dd |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Micro Crystal |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Part # Aliases: | 200007-MG01 |
Product Category: | Real Time Clock |
Product Type: | Real Time Clocks |
RTC Bus Interface: | Serial, 2-Wire, I2C |
Series: | RV-4162-C7 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 4.4 V |
Supply Voltage - Min: | 1 V |
Time Format: | HH:MM:SS:hh |
Type: | Real Time Clock Module |
Техническая документация
Datasheet
pdf, 390 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.