AXK5S50347YG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6356 шт., срок 7-9 недель
810 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Альтернативные предложения3
Описание
Connectors
Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.
Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.
Технические параметры
Количество Контактов | 50контакт(-ов) |
Линейка Продукции | P5KS |
Материал Контакта | Медный Сплав |
Монтаж Разъема | Поверхностный Монтаж |
Покрытие Контакта | Контакты с Покрытием из Золота |
Тип мезонинного разъема | Receptacle |
Шаг Контактов | 0.5мм |
Brand: | Panasonic Industrial Devices |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Number of Positions: | 50 Position |
Number of Rows: | 2 Row |
Pitch: | 0.5 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Sockets |
Series: | P5KS |
Stack Height: | 7 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Voltage Rating: | 60 V |
Техническая документация
Datasheet
pdf, 2242 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.