SN65LVDS34DR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 10 шт. —
570 руб.
от 25 шт. —
514 руб.
от 100 шт. —
423.52 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Посмотреть аналоги1
Описание
LVDS Receiver 400Mbps 8-Pin SOIC T/R
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 400 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Type: | CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL |
Input Voltage, Max: | 5 V |
Input Voltage, Min: | 0.8 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 4 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 12 mA |
Operating Supply Voltage: | 3.3 V |
Output Type: | LVTTL |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 950 mW |
Product Category: | LVDS Interface IC |
Product Type: | LVDS Interface IC |
Propagation Delay Time: | 9 ns |
Series: | SN65LVDS34 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Receiver |
Automotive | No |
Differential Input High Threshold Voltage (V) | 0.05(Max) |
Differential Input Low Threshold Voltage (V) | -0.05(Min) |
ECCN (US) | 5A991b.1. |
EU RoHS | Compliant |
Function | Receiver |
Input Signal Type | CMOS|ECL|LVCMOS|LVDS|LVECL|LVPECL|PECL |
Lead Shape | Gull-wing |
Maximum Input Current (uA) | 150 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 9 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 0 |
Number of Elements per Chip | 2 |
Number of Receivers | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Transmission Data Rate (Mbps) | 400 |
Typical Operating Supply Voltage (V) | 3.3 |
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем
Похожие товары