030801.5UR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
482 шт., срок 7-9 недель
1 240 руб.
от 5 шт. —
1 100 руб.
от 10 шт. —
1 030 руб.
от 50 шт. —
778.78 руб.
Добавить в корзину 1 шт.
на сумму 1 240 руб.
Альтернативные предложения2
Описание
308 Series Surface Mount Fuses
Littelfuse 308 Series Surface Mount Fuses are surface mountable encapsulated fuses certified as intrinsically safe components for hazardous locations. These fuses are designed to limit the energy and temperature generated during the operation. The fuse design and encapsulant are suitable for use in intrinsically safe apparatus and associated apparatus for peak voltage not exceeding 30V. The 308 series fuses are ideal for use in oil, gas, mine, chemical, pharmaceutical, and process industries.
Littelfuse 308 Series Surface Mount Fuses are surface mountable encapsulated fuses certified as intrinsically safe components for hazardous locations. These fuses are designed to limit the energy and temperature generated during the operation. The fuse design and encapsulant are suitable for use in intrinsically safe apparatus and associated apparatus for peak voltage not exceeding 30V. The 308 series fuses are ideal for use in oil, gas, mine, chemical, pharmaceutical, and process industries.
Технические параметры
Brand: | Littelfuse |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Fuse Size / Group: | 5.4 mm x 3.8 mm |
Fuse Type: | Medium/Normal Blow |
Interrupt Rating: | 50 A at 24 VAC, 50 A at 30 VDC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Reel, Cut Tape |
Product Category: | Surface Mount Fuses |
Product Type: | SMD Fuses |
Product: | Surface Mount Fuse |
Resistance: | 209 mOhms |
Series: | 308 |
Subcategory: | Fuses |
Voltage Rating AC: | 24 VAC |
Voltage Rating DC: | 30 VDC |
Линейка Продукции | PICO 308 Series |
Номинальное Напряжение DC | 30В |
Отключающий Ток AC | 50А |
Отключающий Ток DC | 50А |
Стиль Корпуса Предохранителя | 5.4mm x 3.8mm |
Ток Предохранителя | 1.5А |
Характеристика Сгорания | Fast Acting |
Техническая документация
Datasheet
pdf, 602 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.