MLX92232LSE-AAA-002-RE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18275 шт., срок 7-9 недель
360 руб.
от 10 шт. —
250 руб.
от 25 шт. —
196 руб.
от 100 шт. —
168.68 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Альтернативные предложения1
Номенклатурный номер: 8007616690
Бренд: Melexis Semiconductors
Описание
MLX922xx Latch & Switch Sensors
Melexis MLX922xx Latch and Switch Sensors are designed in mixed-signal CMOS technology and used for faster, more accurate processing in a wide range of applications. The refinement in speed and accuracy is due to an improved offset cancellation system in the magnetic core. This offset cancellation system provides stress independence and temperature insensitivity. Melexis MLX922xx switches include a voltage regulator, Hall sensor, and open-drain output driver. Built-in reverse voltage protection allows remote sensors to be specified for low-voltage operation down to 2.7V while being reverse voltage tolerant. These two- and three-wire switches feature a 2.7V to 24V operating range, thermal protection, undervoltage lockout protection, and high ESD rating / excellent EMC performance. Applications include consumer and industrial automotive operations such as sunroof / tailgate openers, wiper motors, and more.
Melexis MLX922xx Latch and Switch Sensors are designed in mixed-signal CMOS technology and used for faster, more accurate processing in a wide range of applications. The refinement in speed and accuracy is due to an improved offset cancellation system in the magnetic core. This offset cancellation system provides stress independence and temperature insensitivity. Melexis MLX922xx switches include a voltage regulator, Hall sensor, and open-drain output driver. Built-in reverse voltage protection allows remote sensors to be specified for low-voltage operation down to 2.7V while being reverse voltage tolerant. These two- and three-wire switches feature a 2.7V to 24V operating range, thermal protection, undervoltage lockout protection, and high ESD rating / excellent EMC performance. Applications include consumer and industrial automotive operations such as sunroof / tailgate openers, wiper motors, and more.
Технические параметры
Brand: | Melexis |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | Melexis |
Maximum Operating Temperature: | +150 C |
Maximum Output Current: | 20 mA, 75 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 26 mT to 30 mT |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 24 V |
Output Type: | Open Drain |
Output Voltage: | 27 V |
Package / Case: | TSOT-3 |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Latches/Switches |
Qualification: | AEC-Q100 |
Release Point Min/Max (Brp): | 19 mT to 23 mT |
Series: | MLX92232 |
Subcategory: | Sensors |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 2.7 V |
Termination Style: | SMD/SMT |
Type: | Programmable |
Техническая документация
Datasheet
pdf, 897 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.