AP2152ASG-13

AP2152ASG-13
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.220 руб.
от 25 шт.208 руб.
от 100 шт.160.09 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8007617959
Бренд: DIODES INC.

Описание

AP21x2A Dual Channel USB Power Switches
Diodes Incorporated AP21x2A Dual Channel USB Power Switches are current-limited integrated high-side USB power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The Diodes Incorporated AP21x2A dual channel USB power switch family of devices complies with USB standards and is available with both polarities of Enable input. These USB power switches have fast short-circuit response time for improved overall system robustness and an integrated output discharge function to ensure completely controlled discharging of the output voltage capacitor.

Технические параметры

Input Voltage 2.7V~5.5V
Number of Outputs 2
Operating Temperature- -40℃~+85℃
Output Current 500mA
Resistor On-State 90mΩ
Brand: Diodes Incorporated
Current Limit: 700 mA
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Off Time - Max: 300 us
On Resistance - Max: 110 mOhms
On Time - Max: 500 us
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 500 mA
Package / Case: SOIC-8
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: USB Power Switches
Series: AP2152
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Side

Техническая документация

Datasheet AP2142AFGEG-7
pdf, 881 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем