TISP4015H1BJR-S

TISP4015H1BJR-S
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.200 руб.
от 100 шт.135 руб.
от 500 шт.101.67 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8007618876
Бренд: Bourns

Описание

TISP40xxH1BJ VLV Overvoltage Protectors

Bourns TISP40xxH1BJ Very Low Voltage (VLV) Overvoltage Protectors are designed to control overvoltages on digital telecommunication lines and consist of a symmetrical voltage-triggered bidirectional thyristor. Overvoltages are initially stopped by breakdown clamping until the voltage rises to the breakover level, which triggers the device to crowbar into a low-voltage on-state condition. This low-voltage on-state allows the current resulting from the overvoltage to be safely diverted through the device. The device switches off when the diverted current drops below the holding current value.

Технические параметры

Brand: Bourns
Breakover Current IBO Max: 800 mA
Breakover Voltage VBO: 15 V
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Holding Current Ih Max: 50 mA
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 45 A, 50 A
Off-State Capacitance CO: 65 pF to 78 pF
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 3 V
Package / Case: DO-214AA-2
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Rated Repetitive Off-State Voltage VDRM: 8 V
Series: TISP40xxH1BJ
Subcategory: Thyristors
Tradename: TISP
Вес, г 0.096

Техническая документация

Datasheet TISP4015H1BJR-S
pdf, 757 КБ

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»