BT832AF, Bluetooth Modules - 802.15.1 Bluetooth Module

BT832AF, Bluetooth Modules - 802.15.1 Bluetooth Module
Изображения служат только для ознакомления,
см. техническую документацию
3611 шт., срок 6-8 недель
1 690 руб.
от 10 шт.1 490 руб.
от 25 шт.1 370 руб.
от 100 шт.1 202.30 руб.
Добавить в корзину 1 шт. на сумму 1 690 руб.
Номенклатурный номер: 8005436386
Артикул: BT832AF

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
BT832A & BT832AF nRF52810 Bluetooth 5 Modules Fanstel BT832A and BT832AF nRF52810 BLUETOOTH® 5 Modules feature the Nordic nRF52810 SoC with an integrated PCB trace antenna. The modules are housed in 14x16x1.9mm or 15x20.8x1.9mm packages with 16 castellated pins for applications needing a limited number of GPIOs. Additional 24 LGA (Land Grid Array) pins provide access to all nRF52810 GPIO pins. The modules are a lower-cost alternative to BT832, an nRF52832 module. BT832A and BT832AF are pin-to-pin compatible with BT832.

Технические параметры

Antenna: Integrated Trace
Brand: Fanstel
Class: Bluetooth Low Energy(BLE)
Data Rate: 1 Mb/s
Dimensions: 15 mm x 20.8 mm x 1.9 mm
Factory Pack Quantity: 1000
Frequency: 2.4 GHz
Interface Type: I2C, SPI, UART
Manufacturer: Fanstel
Maximum Operating Temperature: +85 C
Memory Size: 24 kB, 192 kB
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Output Power: 4 dBm
Packaging: Reel, Cut Tape
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol: Bluetooth 5
Range: 270 m
Receiver Sensitivity: -96 dBm
Sensitivity: -96 dBm
Shielding: Shielded
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.4 mA
Supply Current Transmitting: 7.5 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Вес, г 2

Техническая документация

Datasheet
pdf, 872 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.