BQ51050BRHLT, Wireless Charging ICs (WPC) Intg Sec-Side Direct Li-Ion Chgr

Фото 1/2 BQ51050BRHLT, Wireless Charging ICs (WPC) Intg Sec-Side Direct Li-Ion Chgr
Изображения служат только для ознакомления,
см. техническую документацию
1 080 руб.
от 10 шт.810 руб.
от 100 шт.662 руб.
от 250 шт.552.89 руб.
Добавить в корзину 1 шт. на сумму 1 080 руб.
Номенклатурный номер: 8004605357
Артикул: BQ51050BRHLT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Wireless Charging ICs
bq5105x Wireless Power Receiver

Texas Instruments bq5105x Wireless Power Receiver is a high-efficiency, Qi-compliant wireless power receiver with an integrated Li-Ion/Li-Pol battery charge controller for portable applications. The bq5105x provides efficient AC-DC power conversion, integrates the digital controller required to comply with Qi v1.2 communication protocol. The device also provides all necessary control algorithms needed for efficient and safe Li-Ion and Li-Pol battery charging. Together with the bq500212A transmitter-side controller, the bq5105x enables a complete wireless power transfer system for direct battery charger solutions. By using near-field inductive power transfer, the receiver coil embedded in the portable device can pick up the power transmitted by transmitter coil. The AC signal from the receiver coil is then rectified and conditioned to apply power directly to the battery. Global feedback is established from the receiver to the transmitter to stabilize the power transfer process. This feedback is established by using the Qi v1.2 communication protocol.

Технические параметры

Battery Type: Li-Ion
Brand: Texas Instruments
Development Kit: BQ51050BEVM-764
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1.5 A
Operating Supply Voltage: 4 V to 10 V
Output Current: 1.5 A
Output Power: 5 W
Output Voltage: 4.2 V
Package / Case: VQFN-20
Product Category: Wireless Charging ICs
Product Type: Wireless Charging ICs
Product: Receiver
Series: BQ51050B
Standard: WPC 1.1
Subcategory: Wireless Charging
Type: Single-Stage Wireless Power Receiver
IC Type Battery Charge Controller IC
Maximum Operating Temperature +125 °C
Maximum Output Current 1.5A
Maximum Output Voltage 4.22 V
Minimum Operating Temperature 0 °C
Minimum Output Voltage 4.16 V
Mounting Type Surface Mount
Package Type VQFN
Pin Count 20
Priced to Clear Yes
Typical Operating Supply Voltage 4 to 10 V
Width 3.65mm
Вес, г 0.07

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем