SEP0080Q38CB

SEP0080Q38CB
Изображения служат только для ознакомления,
см. техническую документацию
5149 шт., срок 7-9 недель
870 руб.
от 10 шт.670 руб.
от 100 шт.463 руб.
от 500 шт.364.57 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Альтернативные предложения1
Номенклатурный номер: 8007623705
Бренд: Littelfuse

Описание

SEP Biased SIDACtor Protection Thyristors
Littelfuse SEP (SIDACtor® Thyristor Ethernet/PoE Protector) Biased SIDACtor® Protection Thyristors have a surge rating compatible with GR1089 Inter-building and ITU K.20/21 Enhanced protection requirements. Targeted for high-speed applications such as 10BaseT, 100BaseT, and 1000BaseT, the thyristors maintain signal quality while providing robust protection for Ethernet and PoE applications. The innovative silicon design results in a capacitive loading characteristic that is constant with respect to the voltage across the device. This reduces distortion caused by typical solid-state protection solutions. Offered in a surface-mount QFN package with a SO-8 compatible footprint, the SEP components from Littelfuse provide a small package size without sacrificing power and surge handling capabilities. The low profile thyristor features low distortion, low insertion loss, balanced overvoltage protection, and fails short circuit when surged in excess of ratings.

Технические параметры

Brand: Littelfuse
Current Rating: 2.2 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Holding Current Ih Max: 50 mA
Manufacturer: Littelfuse
Mounting Style: SMD/SMT
Package / Case: QFN-2
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Series: SEP Biased
Subcategory: Thyristors
Tradename: SIDACtor

Техническая документация

Datasheet
pdf, 883 КБ

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.