AXT410124

AXT410124
Изображения служат только для ознакомления,
см. техническую документацию
4716 шт., срок 6-8 недель
280 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Альтернативные предложения1
Номенклатурный номер: 8007624700
Бренд: Panasonic

Описание

Board to Board & Mezzanine Connectors

Panasonic Board to Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. These connectors utilize a locking structure that provides tactile feedback to ensure excellent mating/unmating operation.

Технические параметры

Brand: Panasonic Industrial Devices
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 300 mA
Factory Pack Quantity: Factory Pack Quantity: 3000
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Panasonic
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 10 Position
Number of Rows: 2 Row
Pitch: 0.4 mm
Product Category: Board to Board и Mezzanine Connectors
Product Type: Board to Board и Mezzanine Connectors
Product: Headers
Series: P4S
Stack Height: 1.5 mm
Subcategory: Board to Board и Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 60 V

Техническая документация

Datasheet
pdf, 1513 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.