TLD55421QVXUMA1

TLD55421QVXUMA1
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 10 шт.650 руб.
от 25 шт.596 руб.
от 100 шт.467.95 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8007625909

Описание

TLD5542-1 H-Bridge DC-DC Switching Controller Infineon Technologies TLD5542-1 H-Bridge DC-DC Switching Controller is a single inductor high power buck-boost controller with an SPI interface for diagnostics and control. This switching controller integrates constant current and constant voltage regulation, limp home function, and advanced protection features for device and load. The TLD5542-1 controller drives multiple loads with a single IC with fast output discharge operation and provides enhanced dimming features like analog and PWM dimming. This switching controller operates at 4.5V to 40.0V device input supply voltage range and 4.5V to 55.0V power stage input supply voltage range.

Технические параметры

Brand: Infineon Technologies
Duty Cycle - Max: 93%
Factory Pack Quantity: 2500
Input Voltage: 4.5 V to 40 V
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current: 90 mA
Output Voltage: 55 V
Part # Aliases: TLD5542-1QV SP004441470
Product Category: Switching Controllers
Product Type: Switching Controllers
Subcategory: PMIC-Power Management ICs
Switching Frequency: 200 kHz to 700 kHz
Topology: Buck-Boost

Техническая документация

Datasheet
pdf, 1333 КБ
Datasheet
pdf, 1333 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем