BD82024FVJ-E2

BD82024FVJ-E2
Изображения служат только для ознакомления,
см. техническую документацию
2483 шт., срок 6-8 недель
410 руб.
от 10 шт.340 руб.
от 25 шт.318 руб.
от 100 шт.245.37 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Альтернативные предложения1
Номенклатурный номер: 8007626259
Бренд: Rohm

Описание

Industrial Product Solutions ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Технические параметры

Brand: ROHM Semiconductor
Current Limit: 2.5 A
Factory Pack Quantity: 2500
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 40 us
On Resistance - Max: 115 mOhms
On Time - Max: 20 ms
Operating Supply Voltage: 2.8 V to 5.5 V
Output Current: 1 A
Package/Case: TSSOP-B8J-8
Part # Aliases: BD82024FVJ
Pd - Power Dissipation: 587.5 mW
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Type: High Side

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.