BCR420UE6327HTSA1

Фото 1/2 BCR420UE6327HTSA1
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.110 руб.
от 25 шт.93 руб.
от 100 шт.74.34 руб.
Добавить в корзину 2 шт. на сумму 260 руб.
Номенклатурный номер: 8007626965

Описание

BCR42xU LED Driver
Infineon BCR42xU LED driver provides a low-cost solution for driving 0.25W LEDs with an LED forward current up to 150mA. The internal breakdown voltage is 40V, which is the maximum voltage that the Infineon BCR42xU LED driver IC can sustain. With no need for additional external components like inductors, capacitors, and freewheeling diodes, the Infineon BCR42xU LED drivers are a cost-efficient and PCB-area saving solution.

Технические параметры

AC or DC Input Voltage dc
Automotive Standard AEC-Q101
Current Rating 10 → 150mA
Input Voltage 40 V dc
Maximum Output Power 500mW
Maximum Output Voltage 38V
Number of Pins 6
Output Current 200mA
Package Type SC74
Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Low Side Current Control
Input Voltage, Max: 40 V
Input Voltage, Min: 40 V
Input Voltage: 40 V
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Output Current: 200 mA
Output Voltage: 40 V
Package / Case: SOT-26-6
Part # Aliases: BCR 420U E6327 SP000665924
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Qualification: AEC-Q101
Series: BCR420
Subcategory: Driver ICs
Supply Current - Max: 11 mA
Topology: Boost

Техническая документация

Datasheet
pdf, 2147 КБ
Datasheet
pdf, 1302 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем