N15TS-103A3030
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 010 руб.
от 10 шт. —
810 руб.
от 25 шт. —
682 руб.
от 50 шт. —
655.53 руб.
Добавить в корзину 1 шт.
на сумму 1 010 руб.
Альтернативные предложения2
Описание
Potentiometers
Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, in accordance with IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial and temperature control.
Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, in accordance with IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial and temperature control.
Технические параметры
Линейка Продукции | N-15 |
Максимальная Рабочая Температура | 120°C |
Материал элемента | Углерод |
Минимальная Рабочая Температура | -40°C |
Монтаж Потенциометра | Устройство Поверхностного Монтажа |
Сопротивление Дорожки | 10кОм |
Температурный Коэффициент | ±300млн-¹/°C |
Тип подстроечного потенциометра | Single Turn |
Тип регулировки | Top Adjust |
Форма / размер подстроечного потенциометра | 15мм, квадратная |
Adjustment: | Top Flatted/D |
Brand: | Amphenol Piher |
Element Type: | Carbon |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Orientation: | Vertical Adjustment |
Product Category: | Trimmer Resistors-SMD |
Product Type: | Trimmer Resistors |
Product: | Single Turn |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Taper: | Linear |
Termination Style: | SMD/SMT |
Type: | Trimmer Resistors-Single Turn |
Adjustment Type | Top Adjustment |
Manufacturer | Amphenol Piher Sensing Systems |
Packaging | Cut Tape(CT) |
Part Status | Active |
Resistive Material | Carbon |
Size / Dimension | Square-0.591" x 0.591" Face x 0.264" H(15.00mm x 15.00mm x 6.70mm) |
Temperature Coefficient | В±300ppm/В°C |
Termination Style | J Lead |