1551573-5

Фото 1/7 1551573-5
Изображения служат только для ознакомления,
см. техническую документацию
36 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт. на сумму 360 руб.
Номенклатурный номер: 8007629088
Бренд: TE Connectivity

Описание

Side Protection Spring Fingers

TE Connectivity's (TE) Spring Fingers can be used in all types of small printed circuit board applications across all industries to provide grounding between a device and the PCB. These spring fingers -- also known as shield fingers, grounding springs, or universal ground contacts -- offer s shielding for anything that causes vibrations within a device, such as motors, speakers, and microphones. TE Spring Fingers are available in heights as low as 0.4mm and up to 7mm and accommodate soldering and pick-and-place using standard equipment. Typical applications include mobile phones, wearable devices, game consoles, tablets, patient monitoring devices, POS scanners, security systems, and GPS devices.

Технические параметры

Contact Plating Gold
Current Rating 0.5A
Fixing Method Surface Mount
Material Stainless Steel
Width 1.15mm
Brand: TE Connectivity
Factory Pack Quantity: Factory Pack Quantity: 5400
Manufacturer: TE Connectivity
Mounting Style: SMD/SMT
Packaging: Reel, Cut Tape
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Fingerstock
Subcategory: EMI/RFI
Thickness: 2.15 mm
Type: Spring Fingers

Техническая документация

Datasheet
pdf, 144 КБ
Datasheet
pdf, 161 КБ