MCP9803T-M/MS, Board Mount Temperature Sensors 12-b Thermal Sensor

MCP9803T-M/MS, Board Mount Temperature Sensors 12-b Thermal Sensor
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 25 шт.340 руб.
от 100 шт.294 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8004944636
Артикул: MCP9803T-M/MS

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
MCP9800/1/2/3 Thermal Sensors Microchip Technology MCP9800/1/2/3 Thermal Sensors come with user-programmable registers that provide flexibility for temperature sensing applications. The register settings allow user-selectable 9-bit to 12-bit temperature measurement resolution, configuration of the power-saving Shutdown and One-shot (single conversion on command while in Shutdown) modes and the specification of both temperature alert output and hysteresis limits. When the temperature changes beyond the specified limits, the CP9800/1/2/3 outputs an alert signal. The user has the option of setting the alert output signal polarity as an active-low or active-high comparator output for thermostat operation, or as temperature event interrupt output for microprocessor-based systems.

Технические параметры

Accuracy: +/-0.5 C
Brand: Microchip Technology
Configuration: Local
Factory Pack Quantity: 2500
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Type: Digital
Package/Case: MSOP-8
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Qualification: AEC-Q100
Resolution: 12 bit
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Temperature Sensor with Alert
Вес, г 0.03

Техническая документация

Datasheet
pdf, 311 КБ