AD8629ARZ-REEL, Precision Amplifiers DUAL, LOW NOISE AUTO ZERO AMPLIFIER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 690 руб.
от 10 шт. —
1 490 руб.
от 100 шт. —
1 110 руб.
от 250 шт. —
972.41 руб.
Добавить в корзину 1 шт.
на сумму 1 690 руб.
Посмотреть аналоги4
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
AD8628, AD8629, & AD8630 Operational AmplifiersAnalog Devices Inc. AD8628, AD8629, and AD8630 Operational Amplifiers are wide bandwidth auto-zero Op Amps featuring rail-to-rail input and output swing and low noise. Operation is fully specified from 2.7V to 5V single supply (±1.35V to ±25V dual supply). Offering an ultralow offset voltage of only 1µV, drift of less than 0.005µV/°C, and noise of only 0.5µ Vp-p (0Hz to 10Hz), the AD8628, AD8629, and AD8630 amplifiers are well-suited for applications where error sources cannot be tolerated. Position and pressure sensors, medical equipment, and strain gauge amplifiers benefit from nearly zero drift over their operating temperature range. Many systems can take advantage of the rail-to-rail input and output swings provided by the AD8628, AD8629, and AD8630 amplifiers to reduce input biasing complexity and maximize SNR.
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 140 dB |
en - Input Voltage Noise Density: | 22 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 2.5 MHz |
Ib - Input Bias Current: | 100 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-2.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2.2 mA |
Operating Supply Voltage: | 2.7 V to 6 V |
Output Current per Channel: | 30 mA |
Package / Case: | SOIC-8 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 130 dB |
Series: | AD8629 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 6 V, +/-2.5 V |
Supply Voltage - Min: | 2.7 V, +/-1.35 V |
Type: | Chopper Stabilization |
Voltage Gain dB: | 145 dB |
Vos - Input Offset Voltage: | 1 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 0.02 |
Lead Shape | Gull-wing |
Manufacturer Type | Zero Drift Amplifier |
Maximum Dual Supply Voltage (V) | ±2.5 |
Maximum Input Bias Current (uA) | 0.0001 5V |
Maximum Input Offset Current (uA) | 0.0002 5V |
Maximum Input Offset Voltage (mV) | 0.005 5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5 |
Maximum Supply Current (mA) | 2.2 5V |
Minimum CMRR (dB) | 120 |
Minimum CMRR Range (dB) | >=115 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 115 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended Industrial |
Type | Auto Zero/Chopper |
Typical Gain Bandwidth Product (MHz) | 2.5 |
Typical High Level Output Voltage (V) | 4.996 |
Typical Input Bias Current (uA) | 0.00003 5V |
Typical Input Noise Voltage Density (nV/rtHz) | 22 5V |
Typical Low Level Output Voltage (V) | 0.001 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.005 5V |
Typical Output Current (mA) | 30 5V |
Typical Single Supply Voltage (V) | 3 |
Typical Slew Rate (V/us) | 1 5V |
Typical Voltage Gain (dB) | 145 |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем