1053860003
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
56 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
45 руб.
от 100 шт. —
30 руб.
от 1000 шт. —
21.34 руб.
Добавить в корзину 3 шт.
на сумму 168 руб.
Описание
Industrial Solutions
Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Технические параметры
Brand: | Molex |
Color: | Gold |
Contact Material: | Gold |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 72000 |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | Molex |
Material: | Steel |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Reel, Cut Tape |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Accessories |
Series: | 105386 |
Subcategory: | Terminals |
Termination Style: | Solder |
Type: | Spring Clip |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Material | Stainless Steel |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Packaging | Tape and Reel |
Part Status | Active |
Plating | Gold |
PPAP | No |
Type | Spring Clip |
Техническая документация
Похожие товары