ADV7393WBCPZ-REEL

ADV7393WBCPZ-REEL
Изображения служат только для ознакомления,
см. техническую документацию
4 930 руб.
от 10 шт.4 250 руб.
от 25 шт.3 810 руб.
от 100 шт.3 124.88 руб.
Добавить в корзину 1 шт. на сумму 4 930 руб.
Номенклатурный номер: 8007632815
Бренд: Analog Devices

Описание

ADV739x SD/HD Video Encoders

Analog Devices ADV739x SD/HD Video Encoders are high-speed, digital-to-analog (DAC) video encoders on single monolithic chips. These ADV739x video encoders support embedded EAV/SAV timing codes, external video synchronization signals, and the I²C® and communication protocol. Three 2.7V/3.3V, 10-bit video DACs support for composite (CVBS), S-Video (Y-C), or component (YPrPb/RGB) analog outputs in standard definition (SD) or high definition (HD) video formats. These encoders are optimized for low-power operation, occupy a minimal footprint, and require few external components, making them ideal for portable and power-sensitive applications requiring TV-out functionality.

Технические параметры

Brand: Analog Devices
Development Kit: EVAL-ADV7393EBZ
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Operating Supply Current: 81 mA
Operating Supply Voltage: 1.8 V, 3.3 V
Package / Case: LFCSP-40
Product Category: Video ICs
Product Type: Video ICs
Qualification: AEC-Q100
Resolution: 10 bit
Series: ADV7393
Subcategory: Video ICs
Type: Video Encoder

Техническая документация

Datasheet
pdf, 1818 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для обработки видео изображений»
Типы корпусов импортных микросхем