PS6KV55-503A3030

PS6KV55-503A3030
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.300 руб.
от 25 шт.262 руб.
от 50 шт.243.92 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8007632905
Бренд: Amphenol

Описание

Potentiometers
Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, according to IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount, and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial, and temperature control.

Технические параметры

Adjustment: Top Crossed
Brand: Amphenol Piher
Element Type: Carbon
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Orientation: Vertical Adjustment
Packaging: Reel, Cut Tape
Product Category: Trimmer Resistors-SMD
Product Type: Trimmer Resistors
Product: Single Turn
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 1500 PPM/C
Termination Style: SMD/SMT
Type: 6 mm Potentiometer

Техническая документация

Datasheet
pdf, 1898 КБ

Дополнительная информация

Калькуляторы группы «Резисторы подстроечные»