BU52493NUZ-ZE2

BU52493NUZ-ZE2
Изображения служат только для ознакомления,
см. техническую документацию
10190 шт., срок 6-8 недель
250 руб.
от 10 шт.180 руб.
от 25 шт.149 руб.
от 50 шт.143.42 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Альтернативные предложения1
Номенклатурный номер: 8007636546
Бренд: Rohm

Описание

Hall Effect ICs ROHM Semiconductor Hall Effect ICs include unipolar detection, omnipolar detection, bipolar detection, and omnipolar with polarity detection ICs. These ICs feature a low average current of 3.5µA and fully-integrated CMOS logic output circuitry. The integrated dynamic offset cancellation provides high sensitivity, allowing for less precise placement of the permanent magnet. The product is rated at 8kV ESD withstand and rated for -40°C to +85°C operation. The Hall ICs are ideal for a wide range of portable consumer electronics applications including mobile phones, digital cameras, and computers.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: 5000
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Maximum Output Current: 500 uA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: -5.5 mT to 5.5 mT
Operating Supply Current: 4.2 uA
Operating Supply Voltage: 1.65 V to 3.6 V
Output Type: CMOS
Package/Case: VSON-4
Packaging: Reel, Cut Tape
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): 1.9 mT to-1.9 mT
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Type: Omnipolar

Техническая документация

Datasheet
pdf, 1050 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.