TMP6331DECR

TMP6331DECR
Изображения служат только для ознакомления,
см. техническую документацию
63 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.53 руб.
от 25 шт.47 руб.
от 50 шт.39.85 руб.
Добавить в корзину 3 шт. на сумму 189 руб.
Номенклатурный номер: 8007637924
Бренд: Texas Instruments

Описание

TMP63/TMP63-Q1 Linear Thermistors
Texas Instruments TMP63/TMP63-Q1 Linear Thermistors offer linearity and consistent sensitivity across temperature to enable simple and accurate methods for temperature conversion. Their low power consumption and a small thermal mass minimize the impact of self-heating. With built-in failsafe behavior at high temperatures and powerful immunity to environmental variation, these devices are designed for a long lifetime of high performance. The small size of the Texas Instruments TMP63/TMP63-Q1 also allows for close placement to heat sources and quick response times.

Технические параметры

Brand: Texas Instruments
Current Rating: 40 uA
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: X1SON-2
Product Category: PTC Thermistors
Product Type: PTC Thermistors
Resistance: 100 kOhms
Subcategory: Thermistors
Temperature Coefficient: 6400 PPM/C
Termination Style: SMD/SMT
Tolerance: 1%
Type: PTC
Voltage Rating DC: 5.5 VDC

Техническая документация