PJRAN1X1U04X
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 шт. со склада г.Москва, срок 6-7 дней
570 руб.
от 2 шт. —
470 руб.
от 5 шт. —
401 руб.
от 10 шт. —
374.22 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Альтернативные предложения3
Описание
Электроэлемент
CONNECTOR, RCA/PHONO, JACK, 1 POSITION, No. of Contacts:1Contacts, Gender:Jack, Contact Plating:Tin Plated Contacts, Connector Body Material:Metal Body, Connector Colour:Yellow, External Diameter:-, Product Range:-, Colour:Yellow , RoHS Compliant: Yes
Технические параметры
Brand | Switchcraft |
Color | Yellow |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Current Rating | 2 A |
Factory Pack Quantity | 500 |
Gender | Female |
Insulator Color | Yellow |
Jacket Material | Steel |
Manufacturer | Switchcraft |
Mounting Style | PCB |
Number of Ports | 1 |
Orientation | Right Angle |
Packaging | Bulk |
Product Category | RCA Phono Connectors |
RoHS | In Transition |
Series | PJRA |
Termination Style | Through Hole |
Voltage Rating | 34 V |
Actual Diameter | 0.134"" (3.40mm ID), 0.328"" (8.33mm OD) |
Body Color | Silver, Yellow |
Body Material | Copper Alloy |
Connector Type | Phono (RCA) Jack |
Contact Material - Plating | Tin |
Current Rating (Amps) | 2A |
ECCN | EAR99 |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) |
HTSUS | 8536.69.4040 |
Industry Recognized Mating Diameter | 3.20mm ID, 9.00mm OD (RCA) |
Insulation Color | Yellow |
Internal Switch(s) | Single Switch |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole, Right Angle |
Number of Positions/Contacts | 2 Conductors, 3 Contacts |
Operating Temperature | -25В°C ~ 85В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Signal Lines | Mono |
Termination | Solder |
Voltage - Rated | 34VAC/DC |
Brand: | Switchcraft |
Color: | Yellow |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Gender: | Female |
Insulator Color: | Yellow |
Jacket Material: | Steel |
Manufacturer: | Switchcraft |
Mounting Style: | PCB |
Number of Ports: | 1 |
Orientation: | Right Angle |
Product Category: | RCA Phono Connectors |
Product Type: | RCA Phono Connectors |
Series: | PJRA |
Subcategory: | Audio & Video Connectors |
Termination Style: | Solder Pin |
Voltage Rating: | 34 V |
Вес, г | 2.313 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.