SN74ABT540DW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
от 2 шт. —
410 руб.
от 5 шт. —
356 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Описание
Электроэлемент
8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs
Технические параметры
Bus Hold | NO |
High Level Output Current | -32(mA) |
Input Signal Type | Single-Ended |
Logic Family | ABT |
Logical Function | Buffer/Line Driver |
Low Level Output Current | 64(mA) |
Maximum Propagation Delay Time @ Maximum CL | 4.3@5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 8 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 8 |
Number of Output Enables per Chip | 2 LOW |
Number of Outputs | 8 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Type | 3-State |
Package Type | SOIC |
Packaging | Rail/Tube |
Pin Count | 20 |
Polarity | Inverting |
Propagation Delay Time | 7.3(ns) |
Quiescent Current | 30000(uA) |
Rad Hardened | No |
Technology | BiCMOS |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Buffer/Line Driver |
High Level Output Current: | -32 mA |
Input Signal Type: | Single-Ended |
Logic Family: | ABT |
Logic Type: | Octal Buffer and Driver |
Low Level Output Current: | 64 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 8 Output |
Operating Supply Current: | 250 uA |
Operating Supply Voltage: | 5 V |
Output Type: | 3-State |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Polarity: | Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 4.3 ns |
Quiescent Current: | 24 mA |
Series: | SN74ABT540 |
Subcategory: | Logic ICs |
Supply Current - Max: | 30 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Technology: | BiCMOS |
Техническая документация
Datasheet
pdf, 1315 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем