AD7819YRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 480 руб.
от 2 шт. —
1 350 руб.
Добавить в корзину 1 шт.
на сумму 1 480 руб.
Описание
Электроэлемент
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO16
Технические параметры
Architecture | SAR |
Category | Integrated Circuits(ICs) |
Configuration | S/H-ADC |
Data Interface | Parallel |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Input Type | Single Ended |
Number of A/D Converters | 1 |
Number of Bits | 8 |
Number of Inputs | 1 |
Online Catalog | 8 Bit |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Ratio - S/H | ADC |
Reference Type | External |
Sampling Rate (Per Second) | 200k |
Standard Package | 48 |
Supplier Device Package | 16-SOIC |
Voltage - Supply, Analog | 2.7 V ~ 5.5 V |
Voltage - Supply, Digital | 2.7 V ~ 5.5 V |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Gain Error: | +/-0.5 LSB |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Input Type: | Single-Ended |
Input Voltage: | 3 V/5 V |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 17.5 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 8 bit |
Sample and Hold: | Yes |
Sampling Rate: | 200 kS/s |
Series: | AD7819 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Digital Interface Type | Parallel |
Input Signal Type | Single Ended |
Integral Nonlinearity Error | ±0.5LSB |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADCs | 1 |
Package Type | SOIC |
Pin Count | 16 |
Resolution | 8-bit |
Sampling Rate | 200ksps |
Typical Single Supply Voltage | 3 V, 5 V |
Вес, г | 0.666 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары