5023801400
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
74 руб.
от 10 шт. —
56 руб.
от 100 шт. —
38.75 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Описание
Электроэлемент
Connector Housing, CLIK-Mate 502380, Plug, 14 Positions, 1.25 mm, 502381 Crimp Terminal
Технические параметры
Application | Signal, Wire-to-Board |
Brand | Molex |
Current Rating | 1 A |
Factory Pack Quantity | 500 |
Housing Gender | Plug |
Housing Material | Polybutylene Terephthalate(PBT) |
Manufacturer | Molex |
Number of Positions | 14 Position |
Number of Rows | 1 Row |
Packaging | Bulk |
Pitch | 1.25 mm |
Product | Wire Housings |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 502380 |
Tradename | CLIK-Mate |
Type | Plug Housing |
Unit Weight | 0.011887 oz |
Voltage Rating | 50 V |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Housing Color: | White |
Housing Gender: | Plug |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 14 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 1.25 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 502380 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | CLIK-Mate |
Type: | Plug Housing |
Voltage Rating: | 50 V |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Gender | PL |
Insulation Resistance (MOhm) | 100 |
Maximum Current Rating (A) | 1/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 50VDC|50VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Number of Contacts | 14 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 1.25 |
Termination Method | Crimp |
Вес, г | 0.4808 |