LAN9500A-ABZJ-TR, USB Interface IC USB 2.0 Ethernet MAC PHY Auto-MDIX

LAN9500A-ABZJ-TR, USB Interface IC USB 2.0 Ethernet MAC PHY Auto-MDIX
Изображения служат только для ознакомления,
см. техническую документацию
1 550 руб.
от 10 шт.1 420 руб.
от 25 шт.1 180 руб.
от 100 шт.1 066.93 руб.
Добавить в корзину 1 шт. на сумму 1 550 руб.
Номенклатурный номер: 8007649024
Артикул: LAN9500A-ABZJ-TR

Описание

Semiconductors\Interface ICs\USB Interface IC
Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Series: LAN9500
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: Bridge, USB to Ethernet
Вес, г 0.18

Техническая документация

Datasheet
pdf, 219 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем