XDPL8105XUMA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт.
на сумму 480 руб.
Описание
The Infineon digital fly back controller IC is a high performance microcontroller-based digital single-stage fly back controller with power factor correction for constant output current applications.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Features: | Overvoltage Protection |
Input Voltage, Max: | 24 V |
Input Voltage, Min: | 6 V |
Input Voltage: | 6 V to 24 V |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Outputs: | 1 Output |
Operating Frequency: | 180 kHz |
Output Voltage: | Adjustable |
Package / Case: | DSO-8 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | XDPL8105 SP001639446 |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Product: | LED Drivers |
Subcategory: | Driver ICs |
Supply Current - Max: | 1.2 mA |
Topology: | Flyback |
Type: | Digital Flyback Controller |
Fall Time | 9ns |
Logic Type | CMOS |
Package Type | PG-DSO-8-59 |
Pin Count | 8 |