N15TS-502A3030

N15TS-502A3030
Изображения служат только для ознакомления,
см. техническую документацию
1 000 руб.
от 10 шт.740 руб.
от 25 шт.582 руб.
от 50 шт.524.45 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Номенклатурный номер: 8007651041
Бренд: Amphenol

Описание

N-15 Carbon Position Sensors/Potentiometers
Amphenol Piher N-15 Carbon Position Sensors / Potentiometers provide 360° full endless rotation and 340° ±10° wide electrical angle. The series is offered in a low 4.4mm profile package with SMD and through-hole mount options. These devices feature reflow soldering capability, polarized "T" rotor, ±3% standard linearity, and up to 100K mechanical life cycles. Amphenol Piher N-15 Carbon Position Sensors / Potentiometers operate in a -40°C to 120°C temperature range. Typical applications include temperature control, automotive, white goods, and size and position detectors.

Технические параметры

Adjustment: Top Flatted/D
Brand: Amphenol Piher
Element Type: Carbon
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Amphenol
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Orientation: Vertical Adjustment
Product Category: Trimmer Resistors-SMD
Product Type: Trimmer Resistors
Product: Single Turn
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Termination Style: SMD/SMT
Type: Trimmer Resistors-Single Turn
Вес, г 4.68

Техническая документация

Datasheet
pdf, 416 КБ

Дополнительная информация

Калькуляторы группы «Резисторы подстроечные»