ADXL363BCCZ-RL7

ADXL363BCCZ-RL7
Изображения служат только для ознакомления,
см. техническую документацию
3 410 руб.
от 10 шт.2 560 руб.
от 25 шт.2 220 руб.
Добавить в корзину 1 шт. на сумму 3 410 руб.
Номенклатурный номер: 8007651275
Бренд: Analog Devices

Описание

MEMS Accelerometers

Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.

Технические параметры

Acceleration: 2 g, 4 g, 8 g
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1500
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1.95 uA
Output Type: Digital
Package / Case: LGA-16
Product Category: Accelerometers
Product Type: Accelerometers
Resolution: 12 bit
Sensing Axis: X, Y, Z
Sensitivity: 250 LSB/g
Sensor Type: 3-axis
Series: ADXL363
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 1.6 V

Техническая документация

Datasheet
pdf, 1173 КБ