APTR3216F3C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11360 шт., срок 7-9 недель
140 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
91 руб.
от 100 шт. —
56 руб.
от 500 шт. —
36.01 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Альтернативные предложения1
Описание
HELI-R Infrared Emitter
Kingbright HELI-R Infrared Emitter features a reverse mount SMD LED designed with gallium arsenide infrared emitting diodes. This infrared emitter is mechanically and spectrally matched to the phototransistor. The HELI-R infrared emitter provides level 3 of moisture sensitivity. This infrared emitter operates at -45°C to 85°C temperature range. The HELI-R infrared emitter is ideal for use in infrared illumination for cameras, machine vision systems, surveillance systems, industrial electronics, and remote control.
Kingbright HELI-R Infrared Emitter features a reverse mount SMD LED designed with gallium arsenide infrared emitting diodes. This infrared emitter is mechanically and spectrally matched to the phototransistor. The HELI-R infrared emitter provides level 3 of moisture sensitivity. This infrared emitter operates at -45°C to 85°C temperature range. The HELI-R infrared emitter is ideal for use in infrared illumination for cameras, machine vision systems, surveillance systems, industrial electronics, and remote control.
Технические параметры
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | Infrared |
Lens Shape: | Square |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | 1206(3216 metric) |
Power Rating: | 90 mW |
Product Category: | Infrared Emitters |
Product Type: | IR Emitters(IR LEDs) |
Radiant Intensity: | 3 mW/sr |
Series: | HELI-R |
Subcategory: | Infrared Data Communications |
Vf - Forward Voltage: | 1.2 V |
Viewing Angle: | 140 deg |
Wavelength: | 940 nm |
Техническая документация
Datasheet APTR3216F3C
pdf, 273 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.