MIC4127YME-TR, Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N EP T/R

MIC4127YME-TR, Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
Кратность заказа 250 шт.
от 500 шт.230 руб.
от 1000 шт.220 руб.
Добавить в корзину 250 шт. на сумму 62 500 руб.
Номенклатурный номер: 8013927525
Артикул: MIC4127YME-TR

Описание

Integrated Circuits - Ics\Power Management\Gate Power Driver
Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N EP T/R

Технические параметры

Automotive No
Driver Configuration Non-Inverting
Driver Type Low Side
ECCN (US) EAR99
EU RoHS Compliant
Input Logic Compatibility CMOS|TTL
Maximum Fall Time (ns) 25
Maximum Operating Supply Voltage (V) 20
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time (ns) 60
Maximum Rise Time (ns) 30
Maximum Supply Current (mA) 4.5
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Drivers 2
Number of Outputs 2
Output Resistance (Ohm) 6
Packaging Tape and Reel
Part Status Active
PCB changed 8
Peak Output Current (A) 1.5(Typ)
Pin Count 8
PPAP No
Process Technology BiCMOS|DMOS
Reference Voltage (V) 0.025
Standard Package Name SO
Supplier Package SOIC N EP
Type MOSFET
Typical Input High Threshold Voltage (V) 1.4
Typical Input Low Threshold Voltage (V) 1.1

Техническая документация

Datasheet
pdf, 535 КБ